Master Lock Key Weatherproof Stainless Steel Padlock, 8mm Shackle, 54mm Body
- RS Stock No.:
- 187-9835
- Mfr. Part No.:
- 6121ORJ
- Brand:
- Master Lock
Stock information currently inaccessible
- RS Stock No.:
- 187-9835
- Mfr. Part No.:
- 6121ORJ
- Brand:
- Master Lock
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Key | |
| Shackle Diameter | 8mm | |
| Shackle Length | 29mm | |
| Keyed Alike | No | |
| Weather Proof | Yes | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Material | Stainless Steel | |
| Colour | Orange | |
| Body Width | 54mm | |
| Quantity Per Package | 6 | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Key | ||
Shackle Diameter 8mm | ||
Shackle Length 29mm | ||
Keyed Alike No | ||
Weather Proof Yes | ||
Indoor/Outdoor Indoor, Outdoor | ||
Material Stainless Steel | ||
Colour Orange | ||
Body Width 54mm | ||
Quantity Per Package 6 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The Master Lock No. 6121ORJ ProSeries® Weather Tough® Covered Laminated Padlock features a 54mm wide heavy steel body to withstand physical attack and a 29mm tall, 8mm diameter hardened boron alloy shackle for superior cut resistance. The exclusive cover protects this padlock from harsh elements & a high security, rekeyable 5-pin cylinder with spool pins is virtually impossible to pick. The orange, high visibility colour cover provides the ability to distinguish between departments, employees, access, etc.
Ideal for harsh outdoor conditions exclusive Weather Tough® cover protects lock from water, ice, dirt and grime
Orange, high visibility cover for distinction between departments, employees, access, etc.
ProSeries® Padlocks are designed for Commercial/Industrial applications
54mm heavy steel body withstands physical attack
29mm tall, 8mm diameter hardened boron alloy shackle for superior cut resistance
Dual ball locking mechanism resists pulling and prying
High security, rekeyable 5-pin cylinder with spool pins is virtually impossible to pick
Orange, high visibility cover for distinction between departments, employees, access, etc.
ProSeries® Padlocks are designed for Commercial/Industrial applications
54mm heavy steel body withstands physical attack
29mm tall, 8mm diameter hardened boron alloy shackle for superior cut resistance
Dual ball locking mechanism resists pulling and prying
High security, rekeyable 5-pin cylinder with spool pins is virtually impossible to pick
