ABUS Key Weatherproof Steel Security Padlock, 6.5mm Shackle, 42.4mm Body
- RS Stock No.:
- 176-3667
- Mfr. Part No.:
- 5/40HB63 C
- Brand:
- ABUS
Stock information currently inaccessible
- RS Stock No.:
- 176-3667
- Mfr. Part No.:
- 5/40HB63 C
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 25mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Weather Proof | Yes | |
| Material | Steel | |
| Colour | Blue | |
| Body Width | 42.4mm | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Shackle Diameter 6.5mm | ||
Shackle Length 25mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor, Outdoor | ||
Weather Proof Yes | ||
Material Steel | ||
Colour Blue | ||
Body Width 42.4mm | ||
Quantity Per Package 1 | ||
- COO (Country of Origin):
- CN
Solid and durable: The Silver Rock™ 5 is impressive, with its stable lock body made of zinc with a brushed stainless steel look and a Nano Protect™ bolt. The blue silicone frame makes the lock a real eye-catcher. Suitable for securing doors, gates, lockers, cupboards, tool boxes, basement windows, sheds, switch boxes or barriers With our Silver Rock™ 5, you can secure items of medium value or objects both inside and outside where there is an average risk of theft: Doors, gates, lockers, cupboards, tool boxes, basement windows, sheds, switch boxes or barriers and more. For this reason, our new padlock is not only suitable for commercial customers, but also for private customers such as workmen, industry or small garden plot holders, athletes and people who would like to feel totally secure about their basement or shed. For every use: The Silver Rock™ 5 is available in four practical sizes The Silver Rock™ 5 is available in four sizes, with a lock body width of 40 millimetres to 55 millimetres. It is therefore equipped for all possible uses at home, when you are on the move and for business!
Security for items/goods of medium value or where there is an average risk of theft
Suitable for securing doors, gates, cupboards, lockers, tool boxes, basement windows, sheds, switch boxes, cupboards, etc.
Heavy zinc body with a brushed stainless steel solid body look
Innovative silicone protective frame
Precision 5-pin cylinder with paracentric key profile
patent pending
Nano Protect™ bolts, bolted twice
Four standard sizes
Suitable for securing doors, gates, cupboards, lockers, tool boxes, basement windows, sheds, switch boxes, cupboards, etc.
Heavy zinc body with a brushed stainless steel solid body look
Innovative silicone protective frame
Precision 5-pin cylinder with paracentric key profile
patent pending
Nano Protect™ bolts, bolted twice
Four standard sizes
