Squire Combination Weatherproof Steel Combination Padlock, 8mm Shackle, 45mm Body
- RS Stock No.:
- 151-2571
- Mfr. Part No.:
- RS WARRIOR COMBI 45CS
- Brand:
- Squire
Stock information currently inaccessible
- RS Stock No.:
- 151-2571
- Mfr. Part No.:
- RS WARRIOR COMBI 45CS
- Brand:
- Squire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Lock Type | Combination Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 15mm | |
| Weather Proof | Yes | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Material | Steel | |
| Colour | Blue | |
| Body Width | 45mm | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Lock Type Combination Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 15mm | ||
Weather Proof Yes | ||
Indoor/Outdoor Indoor, Outdoor | ||
Material Steel | ||
Colour Blue | ||
Body Width 45mm | ||
Quantity Per Package 1 | ||
- COO (Country of Origin):
- CN
Squire Warrior® 45mm Combination Padlock
A premuim range of high performace combination locks. Unique in design, Squire combination locks are manufactured to the highest standards for quality performance.
Features and Benefits
Hardened Boron Steel Shackle with satin chrome finish
Ergonomic Designed Wheels for Ease of Use,
4 Wheels offering 10,000 Possible Combinations
Fully Recodable
Armoured Steel body with soft feel cover
Patented
Supported by the independant crimefighting
Ergonomic Designed Wheels for Ease of Use,
4 Wheels offering 10,000 Possible Combinations
Fully Recodable
Armoured Steel body with soft feel cover
Patented
Supported by the independant crimefighting
Hardened Steel Shackle, Ergonomic Designed Wheels for Ease of Use, 4 Wheels 10,000 Combinations - Fully Recodable, Die Cast Lock Body, Soft Feel Cover, Patented
