ABUS 96TI/60 Key Titalium Safety Padlock, Keyed Alike, 11mm Shackle, 60mm Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-2452
Mfr. Part No.:
70881
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Key

Shackle Diameter

11mm

Shackle Length

25mm

Keyed Alike

Yes

Material

Titalium

Body Width

60mm

Quantity Per Package

1

RoHS Status: Not Applicable

COO (Country of Origin):
CN