ABUS Key Weatherproof Titalium Safety Padlock, Keyed Alike, 9.5mm Shackle, 50mm Body
- RS Stock No.:
- 122-2448
- Mfr. Part No.:
- 70874
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-2448
- Mfr. Part No.:
- 70874
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 25mm | |
| Keyed Alike | Yes | |
| Weather Proof | Yes | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Material | Titalium | |
| Colour | Silver | |
| Body Width | 50mm | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Shackle Diameter 9.5mm | ||
Shackle Length 25mm | ||
Keyed Alike Yes | ||
Weather Proof Yes | ||
Indoor/Outdoor Indoor, Outdoor | ||
Material Titalium | ||
Colour Silver | ||
Body Width 50mm | ||
Quantity Per Package 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
