Master Lock Bluetooth Zinc Padlock, 7mm Shackle, 47mm Body
- RS Stock No.:
- 121-8770
- Mfr. Part No.:
- 4400EURD
- Brand:
- Master Lock
Stock information currently inaccessible
- RS Stock No.:
- 121-8770
- Mfr. Part No.:
- 4400EURD
- Brand:
- Master Lock
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Bluetooth Smart | |
| Shackle Diameter | 7mm | |
| Shackle Length | 20mm | |
| Keyed Alike | No | |
| Bluetooth | Yes | |
| Weather Proof | No | |
| Indoor/Outdoor | Indoor | |
| Material | Zinc | |
| Colour | Black | |
| Body Width | 47mm | |
| Quantity Per Package | 1 | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Bluetooth Smart | ||
Shackle Diameter 7mm | ||
Shackle Length 20mm | ||
Keyed Alike No | ||
Bluetooth Yes | ||
Weather Proof No | ||
Indoor/Outdoor Indoor | ||
Material Zinc | ||
Colour Black | ||
Body Width 47mm | ||
Quantity Per Package 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- Master Lock Bluetooth Weatherproof Zinc Padlock 56mm Body
- Master Lock Bluetooth Smart Rubber Bumper 9 mm Shackle
- Master Lock Bluetooth Smart Padlock 47 mm Body
- Master Lock Bluetooth Smart Padlock Weatherproof 56 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 40mm Body
- Master Lock Padlock Zinc Padlock 57 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 51 mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 40 mm Body
