Brady Nylon Padlock Shackle, 32mm Body
- RS Stock No.:
- 834-389
- Mfr. Part No.:
- CPT-GRN-38AL-KD
- Brand:
- Brady
Subtotal (1 unit)*
£17.80
(exc. VAT)
£21.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 30 unit(s) shipping from 22 September 2026
- Plus 11 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.80 |
*price indicative
- RS Stock No.:
- 834-389
- Mfr. Part No.:
- CPT-GRN-38AL-KD
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock Shackle | |
| Material | Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock Shackle | ||
Material Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 1Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Compact nylon padlock offers robust security features that ensure maximum protection for your valuable assets. Its innovative design is particularly suited for electrical lockout applications, prioritising safety without compromising functionality.
Ultimate key precision with 6 tumbler blades and matching side-milled keys
Non-conductive body and internal components enhance safety in electrical applications
Available in eight vibrant colours for easy identification
Service temperature range from -26°C to 121°C provides versatile use
Patented lock mechanism allows for over 100,000 unique key codes
