Brady Polyamide Nylon Safety Padlock, 32mm Body
- RS Stock No.:
- 834-357
- Mfr. Part No.:
- 814114
- Brand:
- Brady
Subtotal (1 box of 6 units)*
£91.11
(exc. VAT)
£109.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £91.11 | £15.185 |
*price indicative
- RS Stock No.:
- 834-357
- Mfr. Part No.:
- 814114
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Padlock | |
| Material | Polyamide Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Padlock | ||
Material Polyamide Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Brady Compact safety padlock provides exceptional security and reliability for lockout/tagout applications, ensuring safe management of hazardous energy sources in the workplace.
Compact design enhances portability and ease of use
Non-conductive, spark-resistant lock body ensures safety in electrical environments
Key chamber insulation protects users from electric shock
Made from Durable Polyamide Nylon 66, providing excellent chemical resistance
UL rated for fire safety and product performance
