Kasp Padlock Brass Padlock Keyed Alike, 8 mm Shackle, 50mm Body
- RS Stock No.:
- 794-781
- Mfr. Part No.:
- K12550A2
- Brand:
- Kasp
Image representative of range
Subtotal (1 unit)*
£21.19
(exc. VAT)
£25.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.19 |
*price indicative
- RS Stock No.:
- 794-781
- Mfr. Part No.:
- K12550A2
- Brand:
- Kasp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 29mm | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 29mm | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock offers robust security for various applications, engineered from high-quality materials to ensure durability and reliability in safeguarding your property.
Hardened steel shackle provides added strength and resistance to cutting
Double bolted locking mechanism enhances security against unauthorised access
Solid brass body ensures long-lasting performance in various conditions
Anti-pick mushroom pins offer protection against lock-picking attempts
Paracentric keyway contributes to its enhanced security features
