ABUS Hardened Steel Shackle
- RS Stock No.:
- 729-821
- Mfr. Part No.:
- 410K/150HB140 GREEN SH ULTRA MINI
- Brand:
- ABUS
Subtotal (1 unit)*
£42.88
(exc. VAT)
£51.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.88 |
*price indicative
- RS Stock No.:
- 729-821
- Mfr. Part No.:
- 410K/150HB140 GREEN SH ULTRA MINI
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Shackle | |
| Material | Hardened Steel | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Shackle | ||
Material Hardened Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABUS Ultra Mini 410K is a robust U lock designed for reliable bike protection against theft. Its solid construction ensures peace of mind while allowing easy transport on your bike using the supplied bracket.
12 mm thick round shackle MADE of specially hardened steel
High-quality lock cylinder enhances resistance to tampering
Standardised lock body casing design
Bright colours enhance visibility
Longer shackle makes it simpler to connect to fixed objects
Conveniently transported using the included bracket
