Tesa Tesa 4313 Brown Packing Tape, 50m x 50mm
- RS Stock No.:
- 282-6595
- Mfr. Part No.:
- 4313-50MM-BRN
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.87
(exc. VAT)
£4.64
(inc. VAT)
- RS Stock No.:
- 282-6595
- Mfr. Part No.:
- 4313-50MM-BRN
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Paper | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 0.11mm | |
| Colour | Brown | |
| Dispenser Type | Auto, Manual | |
| Model Number | Tesa 4313 | |
| Tensile Strength | 50N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Paper | ||
Width 50mm | ||
Length 50m | ||
Thickness 0.11mm | ||
Colour Brown | ||
Dispenser Type Auto, Manual | ||
Model Number Tesa 4313 | ||
Tensile Strength 50N/cm | ||
- COO (Country of Origin):
- US

