3M Packing Tape, 66m x 50mm
- RS Stock No.:
- 236-5213
- Mfr. Part No.:
- 3M 371 50mmx66m
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 236-5213
- Mfr. Part No.:
- 3M 371 50mmx66m
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | BOPP | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 0.045mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material BOPP | ||
Width 50mm | ||
Length 66m | ||
Thickness 0.045mm | ||
- COO (Country of Origin):
- IT
The 3M General purpose box sealing tape designed to securely close a wide variety of lightweight box and carton materials, including corrugated fibreboard.
Brown colour
50mmx66m
Elongation 165
Adhesion to steel 4.7N/cm
50mmx66m
Elongation 165
Adhesion to steel 4.7N/cm
