3M Blue Packing Tape, 55m x 48mm

Stock information currently inaccessible
RS Stock No.:
206-5719
Mfr. Part No.:
8899HP 48mmX55m
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Polypropylene

Width

48mm

Length

55m

Thickness

0.122mm

Colour

Blue

Model Number

8899HP

COO (Country of Origin):
CA

Scotch® Clean Removal Strapping Tape 8899HP, Blue, 48 mm x 55 m, 0.122 mm


The 3M Scotch Clean Removal Strapping Tape 8899HPsecures appliance parts and electronic components during manufacture and shipping. The easy-to-apply tapes don’t leave behind a sticky residue and won't stain or damage the surface. Best of all, you can take pride in both your product and your reputation.

Features and Benefits


• Proprietary 3M pressure-sensitive rubber adhesive is specifically formulated to adhere evenly to surfaces
• Removes cleanly and resists stains on common surfaces, such as painted metal, plastic and glass
• Special polypropylene film backing provides proper stiffness and resists abrasion, moisture and scuffs
• Easy to apply, saves time and eliminates the need for rework
• Available in a variety of widths and colours to fit your manufacturing and shipping applications

Applications


Scotch® Clean Removal Strapping Tape 8899HP is a high strength and clean removal tapes designed for holding, securing, and protection during assembly and shipping and then removing cleanly before use

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy