3M Blue Packing Tape, 55m x 24mm
- RS Stock No.:
- 206-5717
- Mfr. Part No.:
- 8899HP 24mmX55m
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 206-5717
- Mfr. Part No.:
- 8899HP 24mmX55m
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polypropylene | |
| Width | 24mm | |
| Length | 55m | |
| Thickness | 0.122mm | |
| Colour | Blue | |
| Model Number | 8899HP | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polypropylene | ||
Width 24mm | ||
Length 55m | ||
Thickness 0.122mm | ||
Colour Blue | ||
Model Number 8899HP | ||
- COO (Country of Origin):
- CA
Scotch® Clean Removal Strapping Tape 8899HP, Blue, 24 mm x 55 m, 0.122 mm
The 3M Scotch Clean Removal Strapping Tape 8899HPsecures appliance parts and electronic components during manufacture and shipping. The easy-to-apply tapes dont leave behind a sticky residue and won't stain or damage the surface. Best of all, you can take pride in both your product and your reputation.
Features and Benefits
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Features and Benefits
• Proprietary 3M pressure-sensitive rubber adhesive is specifically formulated to adhere evenly to surfaces
• Removes cleanly and resists stains on common surfaces, such as painted metal, plastic and glass
• Special polypropylene film backing provides proper stiffness and resists abrasion, moisture and scuffs
• Easy to apply, saves time and eliminates the need for rework
• Available in a variety of widths and colours to fit your manufacturing and shipping applications
• Removes cleanly and resists stains on common surfaces, such as painted metal, plastic and glass
• Special polypropylene film backing provides proper stiffness and resists abrasion, moisture and scuffs
• Easy to apply, saves time and eliminates the need for rework
• Available in a variety of widths and colours to fit your manufacturing and shipping applications
Scotch® Clean Removal Strapping Tape 8899HP is a high strength and clean removal tapes designed for holding, securing, and protection during assembly and shipping and then removing cleanly before use
Applications
Scotch® Clean Removal Strapping Tape 8899HP is a high strength and clean removal tapes designed for holding, securing, and protection during assembly and shipping and then removing cleanly before use
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
