- RS Stock No.:
- 185-9511
- Mfr. Part No.:
- 53314 24mmx50m
- Brand:
- Tesa
Discontinued product
- RS Stock No.:
- 185-9511
- Mfr. Part No.:
- 53314 24mmx50m
- Brand:
- Tesa
Technical Reference
Legislation and Compliance
Product Details
Tesa® 53314 is a high-strength, polyester-backed, fibre glass reinforced filament tape. Tesa® 53314 has a high tack and high shear resistant adhesive system. It has excellent aging properties and assures clean removal from most substrates. It is also non-staining.
Applications
Securing of white goods
Pallet securing
Bundling of heavy goods
Closure and reinforcement of heavy cartons
Securing of coils
Securing of white goods
Pallet securing
Bundling of heavy goods
Closure and reinforcement of heavy cartons
Securing of coils
Specifications
Attribute | Value |
---|---|
Backing Material | Glass Fibre, PET |
Width | 24mm |
Length | 50m |
Thickness | 0.22mm |
Elongation at Break | 5% |
Tensile Strength | 680N/cm |
Model Number | 53314 |