Tesa Transparent Strapping Tape, 50m x 24mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-9494
Mfr. Part No.:
53317 24mmx50m
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

BOPP, Glass Fibre

Width

24mm

Length

50m

Thickness

95µm

Colour

Transparent

Elongation at Break

5%

Tensile Strength

190N/cm

Model Number

53317

Tesa® 53317 PV01 is a low tensile, economical fiberglass reinforced filament tape, with an aggressive high shear resistant adhesive system.

Applications
General purpose bundling of heavy transport units
Reinforcement of boxes and pallets for transportation
Sealing of heavy cardboard boxes
Bundling of flexible products such as flooring materials
Splicing of furniture backboards for folding and transportation

Adhesive Material: Synthetic rubber