Tesa 4104 White Packing Tape, 66m x 19mm
- RS Stock No.:
- 111-2301
- Mfr. Part No.:
- 4104 White 66mx19mm
- Brand:
- Tesa
Stock information currently inaccessible
- RS Stock No.:
- 111-2301
- Mfr. Part No.:
- 4104 White 66mx19mm
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PVC | |
| Width | 19mm | |
| Length | 66m | |
| Thickness | 0.07mm | |
| Colour | White | |
| Dispenser Type | Table Top | |
| Elongation at Break | 60% | |
| Tensile Strength | 60N/cm | |
| Model Number | 4104 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PVC | ||
Width 19mm | ||
Length 66m | ||
Thickness 0.07mm | ||
Colour White | ||
Dispenser Type Table Top | ||
Elongation at Break 60% | ||
Tensile Strength 60N/cm | ||
Model Number 4104 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
