3M Transparent 375E Scotch® Box Sealing Tape, 990 mm x 50mm

Subtotal (1 box of 6 units)*

£369.67

(exc. VAT)

£443.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£369.67£61.612

*price indicative

RS Stock No.:
834-233
Mfr. Part No.:
7000095434
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Box Sealing Tape

Backing Material

BOPP

Width

50mm

Length

990mm

Thickness

73μm

Colour

Transparent

Pre-printed

No

Adhesive Material

Rubber Resin

Elongation at Break

140%

Trade Name

375E Scotch®

Tensile Strength

200N/25mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M High performance box sealing tape offers reliable sealing for various box and carton materials, ensuring your packages remain secure during transport. Its Advanced adhesive technology withstands demanding shipping environments.

Made with high strength polypropylene film backing for durability

Utilises hot melt synthetic rubber-resin adhesive for effective sealing

Suitable for heavy-weight applications with a Strong Hold

Resists moisture, abrasion, and splitting for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy