Tesa 64014 Brown Packing Tape, 66m x 50mm
- RS Stock No.:
- 533-561
- Mfr. Part No.:
- 64014-00039-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.35
(exc. VAT)
£2.82
(inc. VAT)
- RS Stock No.:
- 533-561
- Mfr. Part No.:
- 64014-00039-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PP | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 0.045mm | |
| Colour | Brown | |
| Dispenser Type | Manual | |
| Elongation at Break | 140% | |
| Model Number | 64014-00039-00 | |
| Tensile Strength | 35N/cm | |
| Series | 64014 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PP | ||
Width 50mm | ||
Length 66m | ||
Thickness 0.045mm | ||
Colour Brown | ||
Dispenser Type Manual | ||
Elongation at Break 140% | ||
Model Number 64014-00039-00 | ||
Tensile Strength 35N/cm | ||
Series 64014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Low noise packing tape has PP backing coated with a water-based acrylic adhesive offering high resistance to aging and light. The product is chlorine-free and made solely from mineral oil derivatives, ensuring environmentally safer use.
The special material combination guarantees a low noise unwinding behaviour
Water based acrylic adhesive
The disposal by heat treatment is environmental friendly
Water based acrylic adhesive
The disposal by heat treatment is environmental friendly

