Tyvek White Disposable Shoe Cover, One Size, 10 pack
- RS Stock No.:
- 353-2780
- Mfr. Part No.:
- D13395783
- Brand:
- Tyvek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 353-2780
- Mfr. Part No.:
- D13395783
- Brand:
- Tyvek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | One Size | |
| Colour | White | |
| Quantity Per Package | 10 | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size One Size | ||
Colour White | ||
Quantity Per Package 10 | ||
ESD Safe No | ||
RoHS Status: Not Applicable
Tyvek Over Shoe Cover
The Tyvek disposable white over shoe cover has one size and is 38cm long. It is especially designed for use with Tyvek apparel and accessories to offer enhanced protection for body parts that are more exposed to hazardous substances. This shoe cover is constructed from flash spun high-density polyethylene, providing an ideal balance of protection, durability and comfort. It is permeable to both air and water vapour, yet repels water-based liquids and aerosols. It offers an excellent barrier against fine particles and fibres (down to 1 micron in size).
Features and Benefits
Elasticated ankle
Stitched internal seams
Ultra-low lining
Silicon and lint non-added
Anti-static
Partial body chemical protective clothing
Stitched internal seams
Ultra-low lining
Silicon and lint non-added
Anti-static
Partial body chemical protective clothing
Applications
Pharmaceutical handling
Chemical protection
Lead and asbestos abatement or remediation
General maintenance or operations
Spray painting
General clean-up
Chemical protection
Lead and asbestos abatement or remediation
General maintenance or operations
Spray painting
General clean-up
Certifications
Certified according to Regulation (EU) 2016/425
Partial body chemical protective clothing, Category III, Type PB [6-B]
EN 14126 (barrier to infective agents)
Antistatic treatment (EN 1149-1) - on both sides
Partial body chemical protective clothing, Category III, Type PB [6-B]
EN 14126 (barrier to infective agents)
Antistatic treatment (EN 1149-1) - on both sides