LEMAITRE SECURITE Red Over Shoe Cover, M, 1 Per Pack pack
- RS Stock No.:
- 189-2999
- Mfr. Part No.:
- VISITOR/M/RO
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£44.91
(exc. VAT)
£53.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 65 unit(s) shipping from 23 November 2026
- Plus 248 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £44.91 |
*price indicative
- RS Stock No.:
- 189-2999
- Mfr. Part No.:
- VISITOR/M/RO
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Size | M | |
| Product Type | Over Shoe Cover | |
| Colour | Red | |
| Quantity Per Package | 1Per Pack | |
| ESD Safe | No | |
| Application | Visit of Industrial Environments | |
| Resistance Features | Slip Resistant | |
| Material | Aluminium, Titanium | |
| Standards/Approvals | EN ISO 12387 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Size M | ||
Product Type Over Shoe Cover | ||
Colour Red | ||
Quantity Per Package 1Per Pack | ||
ESD Safe No | ||
Application Visit of Industrial Environments | ||
Resistance Features Slip Resistant | ||
Material Aluminium, Titanium | ||
Standards/Approvals EN ISO 12387 | ||
RoHS Status: Exempt
A must-have against impacts and toe crush injuries! Hand and machine washable. Structure in rubber,protective toe cap in aluminium / titanium.
Safety overshoes with toecap VISITOR
EXTRA LIGHT Aluminium/titanium Toe cap ( 200 joules resistance)
3 SIZES only for all shoe sizes
COLOUR CODED CAP to identify the size at a single glance
Fits even heeled shoes
Size
S (Blue) 34-38
M (Red) 39-43
XL (Green) 44-50
Related links
- LEMAITRE SECURITE Green Over Shoe Cover 1 Per Pack pack
- LEMAITRE SECURITE Blue Visitor Safety Overshoes 1 Per Pack pack
- Impacto Black Shoe Cover 1 Per Pack pack
- Impacto Yellow Over Shoe Cover 1 Per Pack pack
- Gaston Mille Black M, 1 Per Pack pack
- RS PRO Green Disposable Visitor Shoe Cover 100 Per Pack pack
- RS PRO Blue Disposable Visitor Shoe Cover 100 Per Pack pack
- RS PRO White Disposable Visitor Shoe Cover 100 Per Pack pack

