3M White Over Shoe Cover, Universal, 300 Per Pack pack
- RS Stock No.:
- 834-182
- Mfr. Part No.:
- 7000089720
- Brand:
- 3M
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
£61.11
(exc. VAT)
£73.33
(inc. VAT)
- RS Stock No.:
- 834-182
- Mfr. Part No.:
- 7000089720
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Over Shoe Cover | |
| Size | Universal | |
| Colour | White | |
| Quantity Per Package | 300Per Pack | |
| Application | Food, Industrial | |
| Resistance Features | Anti-Static | |
| Material | Microporous Polyethylene Laminate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Over Shoe Cover | ||
Size Universal | ||
Colour White | ||
Quantity Per Package 300Per Pack | ||
Application Food, Industrial | ||
Resistance Features Anti-Static | ||
Material Microporous Polyethylene Laminate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Disposable Protective Overshoe Covers 442 provide essential footwear protection while helping prevent contamination on the jobsite. Featuring an elasticated band, they offer a secure, comfortable fit that is easy to put on and take off. Made from durable, lightweight material, these covers ensure comfort during long shifts in challenging conditions. Designed for versatility, they are suitable for a wide range of work environments and applications.
Universal size with elastic at the TOP to help provide a good fit
Sole and upper constructed from same PE laminate material
Protective overshoe covers feature anti static treatment
Related links
- 3M White Over Shoe Cover 300 Per Pack pack
- 3M White Visitor Safety Overshoes 300 Per Pack pack
- 3M White Over Shoe Cover 20 Per Pack pack ESD Safe
- Tyvek White Over Shoe Cover 20 Per Pack pack
- Medicom White Over Shoe Cover 400 Per Pack pack
- Tyvek White Over Shoe Cover 2 Per Pack pack
- Tyvek White Over Shoe Cover 20 Per Pack pack
- Medicom White Over Shoe Cover 36 Per Pack pack
