DuPont Grey Disposable Boot Cover, One Size, 50 Each pack

Subtotal (1 box of 50 units)*

£309.33

(exc. VAT)

£371.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£309.33£6.187

*price indicative

RS Stock No.:
763-579
Mfr. Part No.:
D13396376
Brand:
DuPont
Find similar products by selecting one or more attributes.
Select all

Brand

DuPont

Product Type

Disposable Boot Cover

Size

One Size

Colour

Grey

Quantity Per Package

50Each

ESD Safe

No

Application

Chemical Industry

Resistance Features

Abrasion Resistant, Anti-Slip, Chemical Resistant

Material

High Density Polyethylene

Standards/Approvals

PB

RoHS Status: Exempt

COO (Country of Origin):
KH
The DuPont Boot Cover is designed to provide reliable safety in environments where exposure to hazardous particles or light liquid splashes is a concern. The material is engineered for durability while maintaining breathability, ensuring comfort during extended use.

Antistatic treatment EN 1149-1 on inside

Stitched and over-taped seams with barrier tape for protection and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy