Subtotal (1 pair)*
£42.40
(exc. VAT)
£50.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £42.40 |
*price indicative
- RS Stock No.:
- 718-759
- Mfr. Part No.:
- T2GM
- Brand:
- Impacto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Shoe Cover | |
| Application | Maintenance Worker, Protection, Visit of Industrial Environments | |
| Material | Steel | |
| Resistance Features | Compression Resistant, Impact Resistant, Midsole Steel | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Shoe Cover | ||
Application Maintenance Worker, Protection, Visit of Industrial Environments | ||
Material Steel | ||
Resistance Features Compression Resistant, Impact Resistant, Midsole Steel | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto green safety overshoe protects the toe area from accidental impact, crushing or stubbing. Recommended for use in any industry, especially construction and heavy work environments that carries a risk of toe damage or has a steel toe cap requirement.
Certified by Satra M21 issue 4 April 2011: Personal Protective Equipment (PPE) Directive 89/686/EEC
Steel toe cap meets Impact Resistance and Compression Resistance 75 LB. Rating per ASTM F2412-18/F2413-17
Related links
- Impacto Shoe Cover
- Impacto Blue Over Shoe Cover 1 Per Pack pack
- Impacto Black Shoe Cover 1 Per Pack pack
- Impacto Black Over Shoe Cover 1 Per Pack pack
- Impacto Black Shoe Cover 1 Per Pack pack
- Impacto Black Shoe Cover 1 Per Pack pack
- Impacto Blue Shoe Cover, 18 x 7 x 7/8 in
- Impacto Yellow Over Shoe Cover 1 Per Pack pack
