NITRAS SAFETY Blue, White Over Shoe Cover, 800Pair pack, For Use In Medical, Paramedical
- RS Stock No.:
- 466-906
- Mfr. Part No.:
- 4210
- Brand:
- NITRAS SAFETY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 466-906
- Mfr. Part No.:
- 4210
- Brand:
- NITRAS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Colour | Blue, White | |
| Industry Use | Medical, Paramedical | |
| Quantity Per Package | 800Pair | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Colour Blue, White | ||
Industry Use Medical, Paramedical | ||
Quantity Per Package 800Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY White non-woven fabric shoe covers with a blue CPE walking sole, designed for protection and comfort. Ideal for maintaining cleanliness in sensitive environments while offering slip resistance.
Length is 40 cm
Weight is 9g per piece
Weight is 9g per piece
Related links
- Honeywell Safety Red One Size
- Tyvek White Over Shoe Cover 200 Per Pack pack
- 3M White Over Shoe Cover 300 Per Pack pack
- Medicom White Over Shoe Cover 400 Per Pack pack
- Medicom White Over Shoe Cover 36 Per Pack pack
- Medicom White Over Shoe Cover 36 Per Pack pack
- Medicom White Over Shoe Cover, S/M
- Tyvek White Over Shoe Cover 200 Per Pack pack