Stock information currently inaccessible
- RS Stock No.:
- 918-5181
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | L | |
| Material Properties | Light Protection from Dirt and Grease | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | PP | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size L | ||
Material Properties Light Protection from Dirt and Grease | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material PP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
