Dickies Blue Reusable Coverall, L

Stock information currently inaccessible
RS Stock No.:
911-5463
Mfr. Part No.:
FR5401 Lightweight Pyrovatex Coverall Navy 36T
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

L

Material Properties

Flame Retardant

Colour

Blue

Style

Coverall

Reusable/Disposable

Reusable

Gender

Men

Chest Size

36in

Material

Cotton

Inside Leg

33in

Closure Type

Zipper

Length

Tall

RoHS Status: Not Applicable

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy