Portwest White Coverall, XXL
- RS Stock No.:
- 271-8775
- Mfr. Part No.:
- ST35-2XL
- Brand:
- Portwest
Stock information currently inaccessible
- RS Stock No.:
- 271-8775
- Mfr. Part No.:
- ST35-2XL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XXL | |
| Material Properties | Breathable | |
| Colour | White | |
| Style | Coverall | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XXL | ||
Material Properties Breathable | ||
Colour White | ||
Style Coverall | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Portwest BizTex SMS coverall is made from highly breathable SMS material and features knitted cuffs, and elastic waist and ankles for a better fit and freedom of movement. The SMS fabric is low-linting and has an anti-static treatment.
•Highly breathable SMS fabric
•Low linting construction for minimal contamination
•Ribbed cuffs for added comfort
•Low linting construction for minimal contamination
•Ribbed cuffs for added comfort
