- RS Stock No.:
- 270-8866
- Mfr. Part No.:
- PS20B-M
- Brand:
- DuPont
Available to back order for despatch when stock is available
Price 1 Box of 50
£200.94
(exc. VAT)
£241.13
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | £200.94 | £4.019 |
*price indicative |
- RS Stock No.:
- 270-8866
- Mfr. Part No.:
- PS20B-M
- Brand:
- DuPont
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
The DuPont Proshield 20 coverall has stitched external seams and elasticated wrists, ankles and face. It is breathable lightweight coverall for entry level type 5, 6 protection. It is available in blue and white color.
Hooded coverall with elastics
High air and water vapour permeability
Nylon zipper with flap
High air and water vapour permeability
Nylon zipper with flap
Specifications
Attribute | Value |
---|---|
Size | M |
Material Properties | Abrasion Resistant, Flex Cracking Resistance, Puncture Resistant, Tear Resistant |
Colour | Blue |
Style | Coverall |
Gender | Unisex |
Hooded | Yes |