DuPont Disposable Coverall, M

Stock information currently inaccessible
RS Stock No.:
242-5298
Mfr. Part No.:
D15338122
Brand:
DuPont
Find similar products by selecting one or more attributes.
Select all

Brand

DuPont

Size

M

Material Properties

Anti-Static

Style

Coverall

Reusable/Disposable

Disposable

Standards Met

EN 1073-2, EN 1149-5, EU 2016/425

RoHS Status: Not Applicable

The DuPont ProShield 20 white hooded coverall has stitched external seams and elasticated wrists. It is a chemical protective clothing under the Category III, Type 5 and 6.

•Certified according to Regulation (EU) 2016/425

•Nylon zipper with flap

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy