Alpha Solway Green Reusable Overall, L
- RS Stock No.:
- 235-5703
- Mfr. Part No.:
- CCCSB/004400/GN3
- Brand:
- Alpha Solway
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-5703
- Mfr. Part No.:
- CCCSB/004400/GN3
- Brand:
- Alpha Solway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Size | L | |
| Material Properties | Chemical Resistant | |
| Colour | Green | |
| Style | Overall | |
| Reusable/Disposable | Reusable | |
| Standards Met | EN 14605 | |
| Gender | Unisex | |
| Chest Size | 106-114cm | |
| Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Size L | ||
Material Properties Chemical Resistant | ||
Colour Green | ||
Style Overall | ||
Reusable/Disposable Reusable | ||
Standards Met EN 14605 | ||
Gender Unisex | ||
Chest Size 106-114cm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Alpha Solway chemsol chemical boiler suit with hood. Features a drawcord hood closure and stitched, high frequency welded seams. Manufactured from a softer, lightweight, more tactile 320gsm EPVC / polyester fabric.
It is available in green colour
Size S,M,L,XL
Elasticated wrists and ankles
Size S,M,L,XL
Elasticated wrists and ankles
