uvex 7452 Graphite Bib & Brace, Size 46

Stock information currently inaccessible
RS Stock No.:
187-9712
Mfr. Part No.:
9813206
Brand:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

Gender

Men

Colour

Graphite

Style

Bib & Brace

Size

46

Material

Cotton, Polyester

Series

7452

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

Men's dungarees basic - uvex basic model: 7452, Art. 98132 colour: graphite material: 60% cotton, 40% polyester, approx. 280 gsm

Regular fit
Ergonomic cut
Insert in crotch area for better movement
Elastic rubber in the back waistband
Bib pocket with flap and pen pocket
Adjustable closures for individual adaptation of the carriers
Stretch insert for easier entry
Left side pocket with flap and snap closure
Ruler pocket on the right
Back pockets on left and right side
Uvex embroidery on ruler pocket

Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with perchlorethylene, suitable for industrial laundry Size: 42 to 66, 90 to 110

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy