Alpha Solway Yellow Elastic, 840 to 920 mm, S
- RS Stock No.:
- 181-2380
- Mfr. Part No.:
- CDX1B/HX1500/YE1
- Brand:
- Alpha Solway
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.90
(exc. VAT)
£33.48
(inc. VAT)
- RS Stock No.:
- 181-2380
- Mfr. Part No.:
- CDX1B/HX1500/YE1
- Brand:
- Alpha Solway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Product Type | Disposable Overall | |
| Size | S | |
| Colour | Yellow | |
| Style | Elastic | |
| Gender | Unisex | |
| Length | 17mm | |
| Chest Size | 840 to 920 mm | |
| Material | Polypropylene, Polyethylene | |
| Hooded | Yes | |
| Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Product Type Disposable Overall | ||
Size S | ||
Colour Yellow | ||
Style Elastic | ||
Gender Unisex | ||
Length 17mm | ||
Chest Size 840 to 920 mm | ||
Material Polypropylene, Polyethylene | ||
Hooded Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Alphachem X150 is a light, durable and cost effective disposable chemical protective garment manufactured using lightweight HDPE fabric. It offers chemical resistance against splashes and sprays of hazardous chemicals in Type 3 and 4 applications.
Designed to provide increased wearer comfort, exceptional levels of safety and protection, with superior durability
Double sleeve system with inner thumb loop
Improved fit, enhanced freedom of movement with two piece crotch pattern
3 piece hood ensures a comfortable fit
Double zip / grab tag - easier to hold when wearing gloves
Knee patches give extra re-enforcement where its needed most
Stitched and taped seams provide a strong and effective chemical barrier
Quick and easy donning/doffing
Elasticated ankles and wrists
Applications
Agriculture
Chemical Spills
Decontamination Work
Pest Control
Plant Maintenance
Pressure Cleaning
Tank Cleaning

