Dickies Orange Bib & Brace, L
- RS Stock No.:
- 172-0027
- Mfr. Part No.:
- SA30045 ORN 46/32R
- Brand:
- Dickies
Stock information currently inaccessible
- RS Stock No.:
- 172-0027
- Mfr. Part No.:
- SA30045 ORN 46/32R
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Colour | Orange | |
| Style | Bib & Brace | |
| Gender | Men | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Colour Orange | ||
Style Bib & Brace | ||
Gender Men | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Elasticated back waistband
YKK zip
Extra bar tacks for added strength
Adjustable waist
2 side pockets
2 back pockets
Hammer loop
2 cargo pockets
Ruler pocket
Mobile phone pocket
Bottom loading knee pad pockets
YKK zip
Extra bar tacks for added strength
Adjustable waist
2 side pockets
2 back pockets
Hammer loop
2 cargo pockets
Ruler pocket
Mobile phone pocket
Bottom loading knee pad pockets
