Dickies Black Bib & Brace, XL
- RS Stock No.:
- 171-9977
- Mfr. Part No.:
- IN30040 BK 50/34R
- Brand:
- Dickies
Stock information currently inaccessible
- RS Stock No.:
- 171-9977
- Mfr. Part No.:
- IN30040 BK 50/34R
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Colour | Black | |
| Style | Bib & Brace | |
| Gender | Men | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Colour Black | ||
Style Bib & Brace | ||
Gender Men | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
Adjustable straps
Chest pocket
Adjustable waist
Elasticated back
YKK zip fly
D-ring
Hip pockets
Back pockets
Hammer loop
Cargo pockets
Rule pocket
Knee pad pockets
Chest pocket
Adjustable waist
Elasticated back
YKK zip fly
D-ring
Hip pockets
Back pockets
Hammer loop
Cargo pockets
Rule pocket
Knee pad pockets
