Muzelle Dulac Blue Reusable Coverall, 3XL

Stock information currently inaccessible
RS Stock No.:
146-3615
Mfr. Part No.:
060CB90ASBLEU BUGATTI6
Brand:
Muzelle Dulac
Find similar products by selecting one or more attributes.
Select all

Brand

Muzelle Dulac

Size

3XL

Material Properties

Acid Resistance

Colour

Blue

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

CE, EN 13034-6

Gender

Men

Chest Size

116 to 124cm

Material

Polyester

Inside Leg

82cm

Closure Type

Stud

Hooded

No

RoHS Status: Not Applicable

COO (Country of Origin):
TN