Muzelle Dulac Blue Reusable Coverall, XXL
- RS Stock No.:
- 146-3614
- Mfr. Part No.:
- 060CB90ASBLEU BUGATTI5
- Brand:
- Muzelle Dulac
Stock information currently inaccessible
- RS Stock No.:
- 146-3614
- Mfr. Part No.:
- 060CB90ASBLEU BUGATTI5
- Brand:
- Muzelle Dulac
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muzelle Dulac | |
| Size | XXL | |
| Material Properties | Acid Resistance | |
| Colour | Blue | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Standards Met | CE, EN 13034-6 | |
| Gender | Men | |
| Chest Size | 116 to 124cm | |
| Material | Polyester | |
| Inside Leg | 82cm | |
| Closure Type | Stud | |
| Select all | ||
|---|---|---|
Brand Muzelle Dulac | ||
Size XXL | ||
Material Properties Acid Resistance | ||
Colour Blue | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Standards Met CE, EN 13034-6 | ||
Gender Men | ||
Chest Size 116 to 124cm | ||
Material Polyester | ||
Inside Leg 82cm | ||
Closure Type Stud | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
