Delta Plus Grey Overall, M
- RS Stock No.:
- 138-0664
- Mfr. Part No.:
- M2CZ2GRTM
- Brand:
- Delta Plus
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£73.22
(exc. VAT)
£87.86
(inc. VAT)
- RS Stock No.:
- 138-0664
- Mfr. Part No.:
- M2CZ2GRTM
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Colour | Grey | |
| Style | Overall | |
| Standards Met | CE, EN ISO 13688:2013 | |
| Material | Cotton, Polyester | |
| Closure Type | Zipper | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Colour Grey | ||
Style Overall | ||
Standards Met CE, EN ISO 13688:2013 | ||
Material Cotton, Polyester | ||
Closure Type Zipper | ||
Knee Pad Pocket Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Overalls with 2 zips. Elasticated waist. 10 pockets including 1 ruler. Twill 65% polyester 35% cotton 245 g/m².

