Skytec Yellow Reusable Overall, 138 → 146 cm, 4XL
- RS Stock No.:
- 808-752
- Mfr. Part No.:
- SKC030200RP
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-752
- Mfr. Part No.:
- SKC030200RP
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | 4XL | |
| Sub Type | Protective Hood | |
| Colour | Yellow | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 138 → 146 cm | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Material | Cotton, PVC | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Length | 405mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size 4XL | ||
Sub Type Protective Hood | ||
Colour Yellow | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 138 → 146 cm | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Material Cotton, PVC | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Length 405mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boilersuit with hood and elasticated wrist is designed to provide dependable protection and comfort in hazardous environments. Developed with flame, heat, and electrostatic resistant fabric, it combines safety with practical features such as a helmet‑compatible hood and cotton base for added comfort.
Offers protection against heat, flame, and electrostatic hazards
Ring-pull zip allows for easy donning and doffing while wearing gloves
Double Storm facing Velcro closure enhances overall protection
Helmet-compatible hood features elasticated drawcord for secure adjustment
