Skytec Green Reusable Overall, 130 → 138 cm, 3XL
- RS Stock No.:
- 792-063
- Mfr. Part No.:
- SKC030200EN
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£208.89
(exc. VAT)
£250.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.89 |
*price indicative
- RS Stock No.:
- 792-063
- Mfr. Part No.:
- SKC030200EN
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | 3XL | |
| Sub Type | Protective Hood | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 130 → 138 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 810mm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size 3XL | ||
Sub Type Protective Hood | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 130 → 138 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 810mm | ||
Closure Type Velcro | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood and Elasticated Wrists is designed for optimal protection against chemicals, heat, flame, and electrostatic hazards, ensuring safety and comfort in hazardous environments.
Offers protection against chemicals, heat, flame, and electrostatic hazards
Double Storm facing with Velcro for enhanced barrier
Easy-to-use ring-pull zip designed for donning and doffing with gloves
Helmet-compatible hood with adjustable drawcord for a secure fit
Elasticated wrists ensure a snug fit preventing exposure
Soft cotton base fabric enhances wearer comfort
