Skytec Green Reusable Overall, 122 to 130 cm, 2XL

Image representative of range

Subtotal (1 unit)*

£221.23

(exc. VAT)

£265.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.23

*price indicative

RS Stock No.:
792-049
Mfr. Part No.:
SKC030300EL
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Overall

Sub Type

Boilersuit with Hood

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

122 to 130 cm

Material

Cotton, PVC

Resistance Features

Flame Resistant, Heat Resistant

Inside Leg

81cm

Closure Type

Velcro

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with hood provides essential protection against chemicals, heat, and electrostatic hazards, ensuring safe and comfortable wear in hazardous environments.

Protection against chemicals, heat, flame, and electrostatic hazards

Double Storm facing with Velcro closure for increased safety

Reflective tape enhances visibility in low-light conditions

Base fabric includes cotton for added comfort during wear

Garment is machine washable for convenient cleaning

Can be reused if undamaged and uncontaminated

Stitched and high-frequency welded seams for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy