Skytec Green Reusable Overall, 130 to 138 cm, 3XL
- RS Stock No.:
- 792-048
- Mfr. Part No.:
- SKC030300EN
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£221.23
(exc. VAT)
£265.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.23 |
*price indicative
- RS Stock No.:
- 792-048
- Mfr. Part No.:
- SKC030300EN
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | 3XL | |
| Sub Type | Boilersuit with Hood | |
| Hi-Vis | No | |
| Colour | Green | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 130 to 138 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 81cm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size 3XL | ||
Sub Type Boilersuit with Hood | ||
Hi-Vis No | ||
Colour Green | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 130 to 138 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 81cm | ||
Closure Type Velcro | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood provides essential protection against chemicals, heat, and electrostatic hazards, ensuring safe and comfortable wear in hazardous environments.
Protection against chemicals, heat, flame, and electrostatic hazards
Double Storm facing with Velcro closure ensures enhanced protection
Ring-pull zip allows for easy donning and doffing, even with gloves
Helmet-compatible hood features elasticated drawcord for secure fit
Reflective tape enhances visibility in low-light conditions
Base fabric containing cotton adds comfort for wearers
Machine washable for straightforward cleaning and maintenance
