Skytec Green Reusable Overall, 130 to 138 cm, 3XL
- RS Stock No.:
- 791-997
- Mfr. Part No.:
- SKC030400EN
- Brand:
- Skytec
Subtotal (1 unit)*
£225.75
(exc. VAT)
£270.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.75 |
*price indicative
- RS Stock No.:
- 791-997
- Mfr. Part No.:
- SKC030400EN
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 3XL | |
| Product Type | Overall | |
| Sub Type | Boilersuit with Hood | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 130 to 138 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 81cm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 3XL | ||
Product Type Overall | ||
Sub Type Boilersuit with Hood | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 130 to 138 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 81cm | ||
Closure Type Velcro | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit offers comprehensive protection against heat, flame, and chemical hazards. Designed with comfort in mind, it incorporates breathable materials to ensure a secure fit while safeguarding the wearer in demanding environments.
Protection against chemicals, heat, flame, and electrostatic hazards
Double Storm facing with Velcro closure for increased safety
Helmet-compatible hood with elasticated drawcord for a secure fit
Ring-pull zip allows for easy donning and doffing with gloves
Reflective tape enhances visibility in low-light conditions
Garment is machine washable for convenient maintenance
