Portwest Green, Flame Resistant 8 km

Subtotal (1 unit)*

£73.50

(exc. VAT)

£88.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.50

*price indicative

RS Stock No.:
755-735
Mfr. Part No.:
FR50GNRXS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Green

Number of Pockets

10

Standards/Approvals

CE

Material

Cotton

Resistance Features

Flame Resistant

Inside Leg

800mm

Closure Type

Concealed 2-Way Front Brass Zip

Length

8km

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Coverall is constructed with a highly innovative flame-retardant fabric, enhanced with high visibility reflective tape for maximum safety. the fabric is double-stitched to improve durability, while the design meets all required EN standards. it features triple-stitched seams, high-visibility strips on the shoulders, arms, and legs, and a concealed 2-way front brass zip for easy access. this coverall offers complete protection with ample storage and comfort, Ideal for welding and other industrial work environments.

Includes a rule pocket for storing tools

Features two back patch pockets for additional storage

Equipped with hook and loop cuffs for a secure fit

Designed with an action back for extra freedom of movement

Includes a concealed zip pocket for secure storage

Features triple-stitched seams for enhanced durability

Offers 10 pockets for ample storage

Made with 40+ UPF rated fabric to Block 98% of UV RAYS

Designed with high visibility reflective strips for safety

Complies with EN ISO 11612 and EN ISO 11611 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy