Dickies Blue Reusable Overall, L

Stock information currently inaccessible
RS Stock No.:
754-230
Mfr. Part No.:
WD4839 RB 44T
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

L

Colour

Blue

Style

Overall

Reusable/Disposable

Reusable

Gender

Men

Chest Size

44in

Material

Cotton, PET

Inside Leg

32in

Closure Type

Zipper

Knee Pad Pocket

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy