Portwest Orange, Flame Resistant 8 km

Image representative of range

Subtotal (1 unit)*

£69.00

(exc. VAT)

£82.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.00

*price indicative

RS Stock No.:
750-117
Mfr. Part No.:
FR21ORTXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Orange

Number of Pockets

10

Standards/Approvals

EN ISO 11612

Material

99% Cotton

Resistance Features

Flame Resistant

Inside Leg

800mm

Closure Type

Zipper

Length

8km

RoHS Status: Exempt

COO (Country of Origin):
IN
The Portwest Coverall is constructed from a lighter weight, highly innovative flame-resistant fabric, offering reliable protection against radiant, convective, and contact heat. It is designed for durability and comfort, featuring practical Storage Options and enhanced mobility. The coverall ensures safety in hazardous environments while providing the wearer with a functional, secure fit.

Includes a rule pocket for convenient tool storage

Features two back patch pockets for additional storage

Equipped with a durable, strong, and long-lasting brass zip

Designed with an action back for extra freedom of movement

Hook and loop cuffs for a secure and adjustable fit

Includes a sleeve pocket for small items or tools

Offers 10 pockets for ample storage

Includes two tier knee pad pockets with two positioning options

Comes with a two-way zip for quick and easy access

Complies with EN ISO 11612 and EN ISO 11611 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy