Portwest Orange, Flame Resistant 8000000.00 mm

Image representative of range

Subtotal (1 unit)*

£71.80

(exc. VAT)

£86.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.80

*price indicative

RS Stock No.:
749-790
Mfr. Part No.:
FR28ORRXXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Coverall

Colour

Orange

Standards/Approvals

CE

Number of Pockets

10

Material

99% Cotton

Resistance Features

Flame Resistant

Inside Leg

80cm

Closure Type

2-Way Zip

Length

8000000.00mm

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Coverall is constructed using lightweight, highly innovative flame-resistant fabric, providing reliable protection against radiant, convective, and contact heat. designed with comfort and functionality in mind, it features action back for enhanced freedom of movement, multiple pockets for storage, and side access openings for convenience. Ideal for welding and industrial environments, the coverall ensures safety and ease of use through its class 2 welding protection and practical design elements.

A rule pocket for storing tools

Includes two back patch pockets for additional storage

Designed with an action back for extra freedom of movement

Features hook and loop cuffs for a secure fit

Includes two tier knee pad pockets with two positioning options

Provides side access openings for convenience

Equipped with a sleeve pocket for small items

Sewn with flame resistant industrial wash tape for durability

Includes a two way zip for quick and easy access

Complies with EN ISO 11612 and EN ISO 11611 standards

Related links