Catu Black, Grey, Thermal Insulation

Subtotal (1 unit)*

£166.66

(exc. VAT)

£199.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.66

*price indicative

RS Stock No.:
630-664
Mfr. Part No.:
AFG-1001-4XL
Brand:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Product Type

Overall

Colour

Black, Grey

Number of Pockets

6

Standards/Approvals

IEC 61482

Resistance Features

Thermal Insulation

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
TR
The Catu Multi-risk Protective Coverall engineered to deliver comprehensive protection against arc flash and industrial thermal hazards, this coverall blends safety, comfort, and functionality. Built for resilience, it features reinforcements at the knees, crotch, and bottom of the zipper for long-lasting wear in demanding conditions. Its ergonomic design ensures comfort and safety, with a red anti-panic zip for Rapid removal in emergencies and tailored adjustability for all body types. It is compliant to CE, IEC 61482-2 APC 1 and ATPV 12 cal/cm², ISO 11612 A B1 C1 F1, ISO 11611 class 1, EN 1149-5 and NFPA 70E - ASTM F1959 standards.

High collar and adjustable cuffs

1 chest band and 2 chest pockets

2 Italian pockets and 2 cargo pockets

Standard pictograms clearly visible on the left sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy