Skytec Green Reusable, 106 to 114 cm, XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
617-202
Mfr. Part No.:
CCCSB/089630/GN4
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Overall

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards

Gender

Unisex

Chest Size

106 to 114 cm

Material

Polyester, PVC

Resistance Features

Chemical Resistant

Inside Leg

78cm

Closure Type

Stud

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemsol Boiler suit with Hood is a lightweight, reusable protective garment designed for chemical-intensive environments. Made from a softer 320gm² EPVC/Polyester fabric, it offers excellent durability and resistance to acids, alkalis, and industrial chemicals. Its flexible construction ensures comfort and mobility, making it a practical upgrade from traditional PVC suits. It is compliant with EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards.

Ring pull zip for easy donning and doffing when wearing gloves

Double storm facing stud closure for increased protection

Helmet compatible hood with elasticated opening

O ring sleeves compatible with glovezon system

Inner booties and elasticated ankles

Stitched and high frequency welded seams

Garment can be reused if not contaminated or damaged

Related links