Easysync HP-3060 Digital Oscilloscope, 60MHz
- RS Stock No.:
- 908-4000
- Mfr. Part No.:
- HP-3060
- Brand:
- Easysync
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-4000
- Mfr. Part No.:
- HP-3060
- Brand:
- Easysync
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Easysync | |
| Bandwidth | 60MHz | |
| Weight | 190g | |
| Select all | ||
|---|---|---|
Brand Easysync | ||
Bandwidth 60MHz | ||
Weight 190g | ||
- COO (Country of Origin):
- TW
Being several instruments in one small unit, PC-based oscilloscopes are lighter and more portable than traditional test equipment. A field engineer can thereby carry a complete electronics lab loaded onto a notebook computer.
PC Based Instruments
Compact and portable
Can provide a large and detailed colour display on your PC monitor
Simultaneous views of scope, spectrum analyser and meter modes
Analogue intensity and digital colour display modes
Signal storage is limited only by the PC's memory
Can provide a large and detailed colour display on your PC monitor
Simultaneous views of scope, spectrum analyser and meter modes
Analogue intensity and digital colour display modes
Signal storage is limited only by the PC's memory

